PL9406T
Extended
* Images are for reference only
PL9406T
Attributes
Value
Manufacturer
MFR.Part #
PL9406T
JLCPCB Part #
C17445996
Package
SMD-4P,10.4x10.4mm
Description
25.2mΩ 3.6A 3.6A 6.2uH ±30% SMD-4P,10.4x10.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.4x10.4mm
Current - Saturation(Isat)3.6A
Inductance6.2uH
Tolerance±30%
Current Rating3.6A
Application Grade消费级
DC Resistance(DCR)25.2mΩ