
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~5.25V、4.75V~5.25V | |
| Resolution(Bits) | 14 | |
| Features | Programmable gain |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE1105E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~5.25V、4.75V~5.25V | |
| Resolution(Bits) | 14 | |
| Features | Programmable gain |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE1105E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFE1105E datasheets or manufacturer documentation.
Datasheet: AFE1105E Datasheet (PDF)
The AFE1105E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.