Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PA4792.231HLT
PA4792.231HLT
Extended
* Images are for reference only
PA4792.231HLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PA4792.231HLT
JLCPCB Part #
C17445864
Package
SMD,22.2x8.2mm
Description
0.47mΩ 100A 230nH 46A ±10% SMD,22.2x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerPulse Elec
PackageSMD,22.2x8.2mm
Current - Saturation(Isat)100A
Inductance230nH
Tolerance±10%
Current Rating46A
Application Grade消费级
DC Resistance(DCR)0.47mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PA4792.231HLT
PA4792.231HLT

* Images are for reference only

PA4792.231HLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
PA4792.231HLT
JLCPCB Part #
C17445864
Package
SMD,22.2x8.2mm
Description
0.47mΩ 100A 230nH 46A ±10% SMD,22.2x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA4792.231HLT

* Images are for reference only

PA4792.231HLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
PA4792.231HLT
JLCPCB Part #
C17445864
Package
SMD,22.2x8.2mm
Description
0.47mΩ 100A 230nH 46A ±10% SMD,22.2x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA4792.231HLT Specifications

PA4792.231HLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerPulse Elec
PackageSMD,22.2x8.2mm
Current - Saturation(Isat)100A
Inductance230nH
Tolerance±10%
Current Rating46A
Application Grade消费级
DC Resistance(DCR)0.47mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA4792.231HLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA4792.231HLT Documents

PA4792.231HLT datasheets or manufacturer documentation.

Datasheet: PA4792.231HLT Datasheet (PDF)

PA4792.231HLT Schematic Symbol & PCB Footprint

The PA4792.231HLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.