
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Current - Continuous Drain(Id) | 3mA | |
| Pd - Power Dissipation | 600mW | |
| RDS(on) | 500Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD1110EPAL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Current - Continuous Drain(Id) | 3mA | |
| Pd - Power Dissipation | 600mW | |
| RDS(on) | 500Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD1110EPAL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD1110EPAL datasheets or manufacturer documentation.
Datasheet: ALD1110EPAL Datasheet (PDF)
The ALD1110EPAL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.