
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 170kHz~230kHz、270kHz~330kHz、425kHz~575kHz | |
| Voltage - Supply | 6V~26V | |
| Output Type | Adjustable and Fixed | |
| Quiescent Current | 20uA | |
| Features | Overcurrent Protection、Output discharge、Operating status indication、Adjustable current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 2V~5.5V、3.255V~3.375V、4.925V~5.105V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17004ETJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 170kHz~230kHz、270kHz~330kHz、425kHz~575kHz | |
| Voltage - Supply | 6V~26V | |
| Output Type | Adjustable and Fixed | |
| Quiescent Current | 20uA | |
| Features | Overcurrent Protection、Output discharge、Operating status indication、Adjustable current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 2V~5.5V、3.255V~3.375V、4.925V~5.105V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17004ETJ+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX17004ETJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.