
- Manufacturer
- MFR.Part #
- ELM35005BC
- JLCPCB Part #
- C17442915
- Package
- Plugin
- Description
- 20mA 2V、2.2V 40° 568nm、625nm 8mcd、8mcd Red, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 8mcd、8mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V、2.2V | |
| Peak Wavelength | 568nm、625nm |

* Images are for reference only
ELM35005BC
Extended- Manufacturer
- MFR.Part #
- ELM35005BC
- JLCPCB Part #
- C17442915
- Package
- Plugin
- Description
- 20mA 2V、2.2V 40° 568nm、625nm 8mcd、8mcd Red, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELM35005BC
- JLCPCB Part #
- C17442915
- Package
- Plugin
- Description
- 20mA 2V、2.2V 40° 568nm、625nm 8mcd、8mcd Red, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELM35005BC Specifications
ELM35005BC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 8mcd、8mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V、2.2V | |
| Peak Wavelength | 568nm、625nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELM35005BC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELM35005BC Documents
ELM35005BC datasheets or manufacturer documentation.
Datasheet: ELM35005BC Datasheet (PDF)
ELM35005BC Schematic Symbol & PCB Footprint
The ELM35005BC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.