Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD694JN
AD694JN
Extended
* Images are for reference only
AD694JN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD694JN
JLCPCB Part #
C17442887
Package
PDIP-16
Description
0℃~+70℃ 1.5mA 4.5V~36V Programmable gain、Built-in reference source V-IConverter PDIP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackagePDIP-16
Operating Temperature0℃~+70℃
The Chip TypeV-IConverter
Voltage - Supply4.5V~36V
Quiescent Current (Iq)1.5mA
FeaturesProgrammable gain、Built-in reference source
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD694JN
AD694JN

* Images are for reference only

AD694JN

Extended
Manufacturer

Analog Devices

MFR.Part #
AD694JN
JLCPCB Part #
C17442887
Package
PDIP-16
Description
0℃~+70℃ 1.5mA 4.5V~36V Programmable gain、Built-in reference source V-IConverter PDIP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD694JN

* Images are for reference only

AD694JN
Extended
Manufacturer

Analog Devices

MFR.Part #
AD694JN
JLCPCB Part #
C17442887
Package
PDIP-16
Description
0℃~+70℃ 1.5mA 4.5V~36V Programmable gain、Built-in reference source V-IConverter PDIP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD694JN Specifications

AD694JN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackagePDIP-16
Operating Temperature0℃~+70℃
The Chip TypeV-IConverter
Voltage - Supply4.5V~36V
Quiescent Current (Iq)1.5mA
FeaturesProgrammable gain、Built-in reference source
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD694JN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD694JN Documents

AD694JN datasheets or manufacturer documentation.

Datasheet: AD694JN Datasheet (PDF)

AD694JN Schematic Symbol & PCB Footprint

The AD694JN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.