
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Silicon Craft Technology | |
| Package | QFN-24(4x4) | |
| agreement | ISO 14443,ISO 15693,NFC | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 0.6uA | |
| Frequency | 13.56MHz | |
| Features | Low power wake-up、Built-in encryption | |
| transmission rate | 6.6Kbit/s、13Kbit/s、26Kbit/s、53Kbit/s、106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI6BVQL5P60UT1201T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Silicon Craft Technology | |
| Package | QFN-24(4x4) | |
| agreement | ISO 14443,ISO 15693,NFC | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 0.6uA | |
| Frequency | 13.56MHz | |
| Features | Low power wake-up、Built-in encryption | |
| transmission rate | 6.6Kbit/s、13Kbit/s、26Kbit/s、53Kbit/s、106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI6BVQL5P60UT1201T1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI6BVQL5P60UT1201T1 datasheets or manufacturer documentation.
Datasheet: PI6BVQL5P60UT1201T1 Datasheet (PDF)
The PI6BVQL5P60UT1201T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.