5600201430
Extended
* Images are for reference only
5600201430
Attributes
Value
Manufacturer
MFR.Part #
5600201430
JLCPCB Part #
C17441461
Package
SMD
Description
1 14 14P 1x14P 2mm Copper alloy DuraClik(MX 2.0) Surface Mount,Vertical SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackageSMD
Number of Rows1
Pins Structure1x14P
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.8mm
X-Length of Bottom Edge on Board (Spacing Line)34.6mm
Reference SeriesDuraClik(MX 2.0)
Contact PlatingGold
Number of Pins14P
Pitch2mm
Contact MaterialCopper alloy
Z-Height of the Board8mm
Number of PINs Per Row14