
- Manufacturer
- MFR.Part #
- PS45L-R02AR1MEG
- JLCPCB Part #
- C17441249
- Package
- Plugin
- Description
- 125mW 1MΩ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | Plugin | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW | |
| Tolerance | ±20% |

* Images are for reference only
PS45L-R02AR1MEG
Extended- Manufacturer
- MFR.Part #
- PS45L-R02AR1MEG
- JLCPCB Part #
- C17441249
- Package
- Plugin
- Description
- 125mW 1MΩ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PS45L-R02AR1MEG
- JLCPCB Part #
- C17441249
- Package
- Plugin
- Description
- 125mW 1MΩ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS45L-R02AR1MEG Specifications
PS45L-R02AR1MEG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | Plugin | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS45L-R02AR1MEG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS45L-R02AR1MEG Documents
PS45L-R02AR1MEG datasheets or manufacturer documentation.
Datasheet: PS45L-R02AR1MEG Datasheet (PDF)
PS45L-R02AR1MEG Schematic Symbol & PCB Footprint
The PS45L-R02AR1MEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.