
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Transition frequency(fT) | 490MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
12A01M-TL-E
Extended- Manufacturer
- MFR.Part #
- 12A01M-TL-E
- JLCPCB Part #
- C17440173
- Package
- -
- Description
- 100nA 12V 300mV 300mW 490MHz 500mA 5V - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 12A01M-TL-E
- JLCPCB Part #
- C17440173
- Package
- -
- Description
- 100nA 12V 300mV 300mW 490MHz 500mA 5V - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
12A01M-TL-E Specifications
12A01M-TL-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Transition frequency(fT) | 490MHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12A01M-TL-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

12A01M-TL-E Documents
12A01M-TL-E datasheets or manufacturer documentation.
Datasheet: 12A01M-TL-E Datasheet (PDF)
12A01M-TL-E Schematic Symbol & PCB Footprint
The 12A01M-TL-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.