
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | multidimension | |
| Package | - | |
| Type | Omnipolar | |
| Release Points | 2.7mT | |
| Voltage - Supply | 1.6V~5V | |
| Output Type | Push-pull | |
| Operation Points | 3.5mT | |
| Operating Current | 40uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMR1342D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | multidimension | |
| Package | - | |
| Type | Omnipolar | |
| Release Points | 2.7mT | |
| Voltage - Supply | 1.6V~5V | |
| Output Type | Push-pull | |
| Operation Points | 3.5mT | |
| Operating Current | 40uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMR1342D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMR1342D datasheets or manufacturer documentation.
Datasheet: AMR1342D Datasheet (PDF)
The AMR1342D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.