
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OPTEK | |
| Package | - | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -40℃~+70℃ | |
| Output Logic Level - High | 2.4V | |
| Voltage - Supply (Logic) | 4.75V~5.25V | |
| Fall Time | 70ns | |
| Rise Time | 70ns | |
| Number of Channels | 1 | |
| Slot Width | 3.18mm | |
| Voltage - Forward(Vf) | 1.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPB933W55Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OPTEK | |
| Package | - | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -40℃~+70℃ | |
| Output Logic Level - High | 2.4V | |
| Voltage - Supply (Logic) | 4.75V~5.25V | |
| Fall Time | 70ns | |
| Rise Time | 70ns | |
| Number of Channels | 1 | |
| Slot Width | 3.18mm | |
| Voltage - Forward(Vf) | 1.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB933W55Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPB933W55Z datasheets or manufacturer documentation.
Datasheet: OPB933W55Z Datasheet (PDF)
The OPB933W55Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.