
- Manufacturer
- MFR.Part #
- 5520921802F
- JLCPCB Part #
- C17436222
- Package
- -
- Description
- -55℃~+100℃ 1.5mcd~4.2mcd、1.8mcd 1.7V、1.8V 24mW 50° 565nm、635nm 5mm round lamp head Frosted Red Lens, Frosted Green Lens Red, Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity | 1.5mcd~4.2mcd、1.8mcd | |
| Power(Watts) | 24mW | |
| Illumination Color | Red, Green | |
| Lens Color | Frosted Red Lens, Frosted Green Lens | |
| Peak Wavelength | 565nm、635nm | |
| Voltage - Forward(Vf) | 1.7V、1.8V |

* Images are for reference only
5520921802F
Extended- Manufacturer
- MFR.Part #
- 5520921802F
- JLCPCB Part #
- C17436222
- Package
- -
- Description
- -55℃~+100℃ 1.5mcd~4.2mcd、1.8mcd 1.7V、1.8V 24mW 50° 565nm、635nm 5mm round lamp head Frosted Red Lens, Frosted Green Lens Red, Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5520921802F
- JLCPCB Part #
- C17436222
- Package
- -
- Description
- -55℃~+100℃ 1.5mcd~4.2mcd、1.8mcd 1.7V、1.8V 24mW 50° 565nm、635nm 5mm round lamp head Frosted Red Lens, Frosted Green Lens Red, Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5520921802F Specifications
5520921802F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity | 1.5mcd~4.2mcd、1.8mcd | |
| Power(Watts) | 24mW | |
| Illumination Color | Red, Green | |
| Lens Color | Frosted Red Lens, Frosted Green Lens | |
| Peak Wavelength | 565nm、635nm | |
| Voltage - Forward(Vf) | 1.7V、1.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5520921802F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5520921802F Schematic Symbol & PCB Footprint
The 5520921802F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.