Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UM1560S
UM1560S
Extended
* Images are for reference only
UM1560S
Attributes
Value
Manufacturer
Union Semiconductor
MFR.Part #
UM1560S
JLCPCB Part #
C17436057
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 115uVrms 2.5uA 250mV@(200mA) 300mA 3V 56dB@(1kHz) 8V Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUnion Semiconductor
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)56dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current2.5uA
Noise115uVrms
Output TypeFixed
Voltage - Supply8V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage3V
Voltage Dropout250mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UM1560S
UM1560S

* Images are for reference only

UM1560S

Extended
Manufacturer

Union Semiconductor

MFR.Part #
UM1560S
JLCPCB Part #
C17436057
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 115uVrms 2.5uA 250mV@(200mA) 300mA 3V 56dB@(1kHz) 8V Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UM1560S

* Images are for reference only

UM1560S
Extended
Manufacturer

Union Semiconductor

MFR.Part #
UM1560S
JLCPCB Part #
C17436057
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 115uVrms 2.5uA 250mV@(200mA) 300mA 3V 56dB@(1kHz) 8V Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UM1560S Specifications

UM1560S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUnion Semiconductor
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)56dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current2.5uA
Noise115uVrms
Output TypeFixed
Voltage - Supply8V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage3V
Voltage Dropout250mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UM1560S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UM1560S Documents

UM1560S datasheets or manufacturer documentation.

Datasheet: UM1560S Datasheet (PDF)

UM1560S Schematic Symbol & PCB Footprint

The UM1560S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.