SCM143100
Extended
* Images are for reference only
SCM143100
Attributes
Value
Manufacturer
MFR.Part #
SCM143100
JLCPCB Part #
C17436028
Package
Plugin,P=5mm
Description
1 14 14P 20A 300V 5mm Black Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerAmphenol ICC
PackagePlugin,P=5mm
Number of Rows1
Voltage Rating (Max)300V
ColorBlack
Number of Pins14P
Current Rating20A
Pitch5mm
Mounting TypeThrough Hole
Number of PINs Per Row14