
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-6 | |
| Operating Temperature | -55℃~+100℃ | |
| Rise time | 1us | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Number of Outputs | 1 | |
| Fall time | 2us | |
| Voltage - Forward(Vf) | 1.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOC8105300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-6 | |
| Operating Temperature | -55℃~+100℃ | |
| Rise time | 1us | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Number of Outputs | 1 | |
| Fall time | 2us | |
| Voltage - Forward(Vf) | 1.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOC8105300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOC8105300 datasheets or manufacturer documentation.
Datasheet: MOC8105300 Datasheet (PDF)
The MOC8105300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.