Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. S78DL33F
S78DL33F - 1
S78DL33F - 2
S78DL33F - 3
S78DL33F - 4
Extended1/4
* Images are for reference only
S78DL33F
Attributes
Value
Manufacturer
Kodenshi AUK
MFR.Part #
S78DL33F
JLCPCB Part #
C174355
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 16V 180mA 3.3V 300mV@(100mA) 75dB@(100Hz) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKodenshi AUK
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)75dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply16V
Output TypeFixed
Output Current180mA
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout300mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. S78DL33F
S78DL33F

* Images are for reference only

S78DL33F

Extended
Manufacturer

Kodenshi AUK

MFR.Part #
S78DL33F
JLCPCB Part #
C174355
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 16V 180mA 3.3V 300mV@(100mA) 75dB@(100Hz) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S78DL33F

* Images are for reference only

S78DL33F
Extended
Manufacturer

Kodenshi AUK

MFR.Part #
S78DL33F
JLCPCB Part #
C174355
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 16V 180mA 3.3V 300mV@(100mA) 75dB@(100Hz) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S78DL33F Specifications

S78DL33F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKodenshi AUK
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)75dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply16V
Output TypeFixed
Output Current180mA
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout300mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S78DL33F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S78DL33F Documents

S78DL33F datasheets or manufacturer documentation.

Datasheet: S78DL33F Datasheet (PDF)

S78DL33F Schematic Symbol & PCB Footprint

The S78DL33F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.