
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Melexis | |
| Package | TO-39 | |
| Voltage - Supply | 3V | |
| Tolerance | ±0.5℃ | |
| Temperature Range | -40℃~+125℃ | |
| Interface | SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90614ESF-BCK-000-TU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Melexis | |
| Package | TO-39 | |
| Voltage - Supply | 3V | |
| Tolerance | ±0.5℃ | |
| Temperature Range | -40℃~+125℃ | |
| Interface | SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90614ESF-BCK-000-TU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90614ESF-BCK-000-TU datasheets or manufacturer documentation.
Datasheet: MLX90614ESF-BCK-000-TU Datasheet (PDF)
The MLX90614ESF-BCK-000-TU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.