
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OPTEK | |
| Package | - | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply (Logic) | 4.5V~16V | |
| Number of Channels | 1 | |
| Slit Width | 1.27mm | |
| Frequency Response | 100kHz | |
| Slot Width | 3.18mm | |
| Peak Wavelength | 890nm | |
| Voltage - Forward(Vf) | 1.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPB667N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OPTEK | |
| Package | - | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply (Logic) | 4.5V~16V | |
| Number of Channels | 1 | |
| Slit Width | 1.27mm | |
| Frequency Response | 100kHz | |
| Slot Width | 3.18mm | |
| Peak Wavelength | 890nm | |
| Voltage - Forward(Vf) | 1.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB667N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPB667N datasheets or manufacturer documentation.
Datasheet: OPB667N Datasheet (PDF)
The OPB667N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.