
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 500uA | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Wiper resistance | 40Ω、100Ω | |
| Features | Non-volatile storage | |
| Resistance value change | Linear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9313ZSI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 500uA | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Wiper resistance | 40Ω、100Ω | |
| Features | Non-volatile storage | |
| Resistance value change | Linear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9313ZSI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9313ZSI datasheets or manufacturer documentation.
Datasheet: X9313ZSI Datasheet (PDF)
The X9313ZSI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.