
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | SOIC-6-6.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 35kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACPL-W340-060E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | SOIC-6-6.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 35kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACPL-W340-060E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ACPL-W340-060E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.