
- Manufacturer
- MFR.Part #
- PQ108081-331MHF
- JLCPCB Part #
- C17431281
- Package
- SMD-3P,28x28mm
- Description
- 330uH 5.3A 5.5A 56mΩ ±20% SMD-3P,28x28mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD-3P,28x28mm | |
| Current - Saturation(Isat) | 5.3A | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current Rating | 5.5A | |
| DC Resistance(DCR) | 56mΩ |

* Images are for reference only
PQ108081-331MHF
Extended- Manufacturer
- MFR.Part #
- PQ108081-331MHF
- JLCPCB Part #
- C17431281
- Package
- SMD-3P,28x28mm
- Description
- 330uH 5.3A 5.5A 56mΩ ±20% SMD-3P,28x28mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PQ108081-331MHF
- JLCPCB Part #
- C17431281
- Package
- SMD-3P,28x28mm
- Description
- 330uH 5.3A 5.5A 56mΩ ±20% SMD-3P,28x28mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PQ108081-331MHF Specifications
PQ108081-331MHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD-3P,28x28mm | |
| Current - Saturation(Isat) | 5.3A | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current Rating | 5.5A | |
| DC Resistance(DCR) | 56mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ108081-331MHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PQ108081-331MHF Documents
PQ108081-331MHF datasheets or manufacturer documentation.
Datasheet: PQ108081-331MHF Datasheet (PDF)
PQ108081-331MHF Schematic Symbol & PCB Footprint
The PQ108081-331MHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.