Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CMLDM7003TG TR PBFREE
CMLDM7003TG TR PBFREE
Extended
* Images are for reference only
CMLDM7003TG TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMLDM7003TG TR PBFREE
JLCPCB Part #
C17430992
Package
SOT-563
Description
-65℃~+150℃ 1.2V 1.5Ω@5V 2 N-Channel 25pF 280mA 350mW 50V 5pF 60pF 764pC@4.5V N-Channel SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-563
Operating Temperature-65℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)60pF
Gate Threshold Voltage (Vgs(th))1.2V
Number2 N-Channel
Gate Charge(Qg)764pC@4.5V
Reverse Transfer Capacitance (Crss@Vds)5pF
Current - Continuous Drain(Id)280mA
Drain to Source Voltage50V
Output Capacitance(Coss)25pF
Pd - Power Dissipation350mW
RDS(on)1.5Ω@5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CMLDM7003TG TR PBFREE
CMLDM7003TG TR PBFREE

* Images are for reference only

CMLDM7003TG TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMLDM7003TG TR PBFREE
JLCPCB Part #
C17430992
Package
SOT-563
Description
-65℃~+150℃ 1.2V 1.5Ω@5V 2 N-Channel 25pF 280mA 350mW 50V 5pF 60pF 764pC@4.5V N-Channel SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLDM7003TG TR PBFREE

* Images are for reference only

CMLDM7003TG TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
CMLDM7003TG TR PBFREE
JLCPCB Part #
C17430992
Package
SOT-563
Description
-65℃~+150℃ 1.2V 1.5Ω@5V 2 N-Channel 25pF 280mA 350mW 50V 5pF 60pF 764pC@4.5V N-Channel SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLDM7003TG TR PBFREE Specifications

CMLDM7003TG TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-563
Operating Temperature-65℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)60pF
Gate Threshold Voltage (Vgs(th))1.2V
Number2 N-Channel
Gate Charge(Qg)764pC@4.5V
Reverse Transfer Capacitance (Crss@Vds)5pF
Current - Continuous Drain(Id)280mA
Drain to Source Voltage50V
Output Capacitance(Coss)25pF
Pd - Power Dissipation350mW
RDS(on)1.5Ω@5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMLDM7003TG TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMLDM7003TG TR PBFREE Schematic Symbol & PCB Footprint

The CMLDM7003TG TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.