Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 5016451221
5016451221 - 1
5016451221 - 2
5016451221 - 3
Extended1/3
* Images are for reference only
5016451221
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
5016451221
JLCPCB Part #
C17430120
Package
Plugin
Description
2 2mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board8.2mm
X-Length of Bottom Edge on Board (Spacing Line)14mm
Contact PlatingTin
Number of Pins12P
Contact MaterialBrass
Pitch2mm
Supplementary FeaturesWith column
Pins Structure2x6P
Row Spacing2mm
Mounting TypeThrough Hole
Z-Height of the Board12mm
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 5016451221
5016451221

* Images are for reference only

5016451221

Extended
Manufacturer

MOLEX

MFR.Part #
5016451221
JLCPCB Part #
C17430120
Package
Plugin
Description
2 2mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5016451221

* Images are for reference only

5016451221
Extended
Manufacturer

MOLEX

MFR.Part #
5016451221
JLCPCB Part #
C17430120
Package
Plugin
Description
2 2mm Brass Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5016451221 Specifications

5016451221 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board8.2mm
X-Length of Bottom Edge on Board (Spacing Line)14mm
Contact PlatingTin
Number of Pins12P
Contact MaterialBrass
Pitch2mm
Supplementary FeaturesWith column
Pins Structure2x6P
Row Spacing2mm
Mounting TypeThrough Hole
Z-Height of the Board12mm
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5016451221. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5016451221 Documents

5016451221 datasheets or manufacturer documentation.

Datasheet: 5016451221 Datasheet (PDF)

5016451221 Schematic Symbol & PCB Footprint

The 5016451221 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.