
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Y-Width of Bottom Edge on Board | 5.4356mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.828mm | |
| Color | Black | |
| Contact Plating | Tin-Lead | |
| Number of Pins | 7P | |
| Pitch | 2.54mm | |
| Pins Structure | 1x7P | |
| Z-Height of the Board | 13.9446mm | |
| Number of PINs Per Row | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
103414-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Y-Width of Bottom Edge on Board | 5.4356mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.828mm | |
| Color | Black | |
| Contact Plating | Tin-Lead | |
| Number of Pins | 7P | |
| Pitch | 2.54mm | |
| Pins Structure | 1x7P | |
| Z-Height of the Board | 13.9446mm | |
| Number of PINs Per Row | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 103414-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

103414-5 datasheets or manufacturer documentation.
Datasheet: 103414-5 Datasheet (PDF)
The 103414-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.