
GD CSBRM2.14-ARAK-24-1-700-R33
- Manufacturer
- MFR.Part #
- GD CSBRM2.14-ARAK-24-1-700-R33
- JLCPCB Part #
- C17428358
- Package
- SMD3030-2P
- Description
- 140° 2.9V 451nm 700mA SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3030-2P | |
| Wavelength - Dominant | 451nm | |
| Viewing Angle | 140° | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
GD CSBRM2.14-ARAK-24-1-700-R33
Extended- Manufacturer
- MFR.Part #
- GD CSBRM2.14-ARAK-24-1-700-R33
- JLCPCB Part #
- C17428358
- Package
- SMD3030-2P
- Description
- 140° 2.9V 451nm 700mA SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GD CSBRM2.14-ARAK-24-1-700-R33
Extended- Manufacturer
- MFR.Part #
- GD CSBRM2.14-ARAK-24-1-700-R33
- JLCPCB Part #
- C17428358
- Package
- SMD3030-2P
- Description
- 140° 2.9V 451nm 700mA SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GD CSBRM2.14-ARAK-24-1-700-R33 Specifications
GD CSBRM2.14-ARAK-24-1-700-R33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3030-2P | |
| Wavelength - Dominant | 451nm | |
| Viewing Angle | 140° | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD CSBRM2.14-ARAK-24-1-700-R33. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GD CSBRM2.14-ARAK-24-1-700-R33 Schematic Symbol & PCB Footprint
The GD CSBRM2.14-ARAK-24-1-700-R33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.