PL9419T
Extended
* Images are for reference only
PL9419T
Attributes
Value
Manufacturer
MFR.Part #
PL9419T
JLCPCB Part #
C17427997
Package
SMD-4P,10.4x10.4mm
Description
120uH 478mΩ 800mA 800mA ±20% SMD-4P,10.4x10.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD-4P,10.4x10.4mm
Current - Saturation(Isat)800mA
Inductance120uH
Tolerance±20%
Current Rating800mA
Application Grade消费级
DC Resistance(DCR)478mΩ