Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. JFETs
  6. LSK389D SOIC 8L ROHS
LSK389D SOIC 8L ROHS
Extended
* Images are for reference only
LSK389D SOIC 8L ROHS
Attributes
Value
Manufacturer
Linear Integrated Systems
MFR.Part #
LSK389D SOIC 8L ROHS
JLCPCB Part #
C17427571
Package
SOIC-8
Description
-55℃~+150℃ 17mA 2 N-Channel 25pF 300mV 400mW 40V 5.5pF N-Channel SOIC-8 JFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/JFETs
ManufacturerLinear Integrated Systems
PackageSOIC-8
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance25pF
Drain Current (Idss)17mA
Number2 N-Channel
FET TypeN-Channel
Reverse Transfer Capacitance (Crss)5.5pF
Gate-Source Breakdown Voltage (Vgss)40V
Pd - Power Dissipation400mW
Gate-Source Cutoff Voltage (VGS(off))300mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. JFETs
  6. LSK389D SOIC 8L ROHS
LSK389D SOIC 8L ROHS

* Images are for reference only

LSK389D SOIC 8L ROHS

Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
LSK389D SOIC 8L ROHS
JLCPCB Part #
C17427571
Package
SOIC-8
Description
-55℃~+150℃ 17mA 2 N-Channel 25pF 300mV 400mW 40V 5.5pF N-Channel SOIC-8 JFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSK389D SOIC 8L ROHS

* Images are for reference only

LSK389D SOIC 8L ROHS
Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
LSK389D SOIC 8L ROHS
JLCPCB Part #
C17427571
Package
SOIC-8
Description
-55℃~+150℃ 17mA 2 N-Channel 25pF 300mV 400mW 40V 5.5pF N-Channel SOIC-8 JFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSK389D SOIC 8L ROHS Specifications

LSK389D SOIC 8L ROHS technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/JFETs
ManufacturerLinear Integrated Systems
PackageSOIC-8
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance25pF
Drain Current (Idss)17mA
Number2 N-Channel
FET TypeN-Channel
Reverse Transfer Capacitance (Crss)5.5pF
Gate-Source Breakdown Voltage (Vgss)40V
Pd - Power Dissipation400mW
Gate-Source Cutoff Voltage (VGS(off))300mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSK389D SOIC 8L ROHS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LSK389D SOIC 8L ROHS Documents

LSK389D SOIC 8L ROHS datasheets or manufacturer documentation.

Datasheet: LSK389D SOIC 8L ROHS Datasheet (PDF)

LSK389D SOIC 8L ROHS Schematic Symbol & PCB Footprint

The LSK389D SOIC 8L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.