
- Manufacturer
- MFR.Part #
- MIC5156-5.0BM
- JLCPCB Part #
- C17425495
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 2.7mA 36V 5V Fixed Over Current Protection、Enable control、Operating status indication Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| standby current | 2.7mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Fixed | |
| Voltage - Supply | 36V | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control、Operating status indication | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
MIC5156-5.0BM
Extended- Manufacturer
- MFR.Part #
- MIC5156-5.0BM
- JLCPCB Part #
- C17425495
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 2.7mA 36V 5V Fixed Over Current Protection、Enable control、Operating status indication Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC5156-5.0BM
- JLCPCB Part #
- C17425495
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 2.7mA 36V 5V Fixed Over Current Protection、Enable control、Operating status indication Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5156-5.0BM Specifications
MIC5156-5.0BM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| standby current | 2.7mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Fixed | |
| Voltage - Supply | 36V | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Enable control、Operating status indication | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5156-5.0BM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5156-5.0BM Documents
MIC5156-5.0BM datasheets or manufacturer documentation.
Datasheet: MIC5156-5.0BM Datasheet (PDF)
MIC5156-5.0BM Schematic Symbol & PCB Footprint
The MIC5156-5.0BM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.