5-644768-3
Extended
* Images are for reference only
5-644768-3
Attributes
Value
Manufacturer
MFR.Part #
5-644768-3
JLCPCB Part #
C17424450
Package
Plugin
Description
1 1x23P 23 23P 3.96mm 7.62mm 91.14mm Copper alloy Right Angle Tin-Lead UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackagePlugin
Number of Rows1
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)91.14mm
Contact PlatingTin-Lead
Number of Pins23P
Pitch3.96mm
Contact MaterialCopper alloy
Pins Structure1x23P
Mounting TypeRight Angle
Z-Height of the Board7.62mm
Number of PINs Per Row23