HTST-120-01-L-D-20
Extended
* Images are for reference only
HTST-120-01-L-D-20
Attributes
Value
Manufacturer
MFR.Part #
HTST-120-01-L-D-20
JLCPCB Part #
C17423978
Package
Plugin
Description
-55℃~+125℃ 2 2.54mm 2.54mm 20 2x20P 40P 58.42mm 600V 8.89mm 9.27mm LCP Phosphor bronze Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating600V
Pins Structure2x20P
Row Spacing2.54mm
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board9.27mm
X-Length of Bottom Edge on Board (Spacing Line)58.42mm
Contact PlatingTin
Number of Pins40P
Pitch2.54mm
Contact MaterialPhosphor bronze
Z-Height of the Board8.89mm
Plastic MaterialLCP
Number of PINs Per Row20