AMLD-6035Z
Extended
* Images are for reference only
AMLD-6035Z
Attributes
Value
Manufacturer
MFR.Part #
AMLD-6035Z
JLCPCB Part #
C17422404
Package
DIP-9
Description
-40℃~+85℃ 1 20kHz~500kHz 2V~57V 350mA 7V~60V Analog、PWM Buck Short Circuit Protection DIP-9 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAimtec
PackageDIP-9
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Frequency - Switching20kHz~500kHz
Voltage - Input(DC)7V~60V
Output Current350mA
FeaturesShort Circuit Protection、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage2V~57V
Operating temperature-40℃~+85℃