
- Manufacturer
- MFR.Part #
- FR40D02
- JLCPCB Part #
- C17421770
- Package
- DO-5
- Description
- -40℃~+125℃ 1V@40A 200V 200ns 25uA@100V 40A DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | DO-5 | |
| Voltage - Forward(Vf@If) | 1V@40A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Reverse Recovery Time (trr) | 200ns | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 25uA@100V |

* Images are for reference only
FR40D02
Extended- Manufacturer
- MFR.Part #
- FR40D02
- JLCPCB Part #
- C17421770
- Package
- DO-5
- Description
- -40℃~+125℃ 1V@40A 200V 200ns 25uA@100V 40A DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FR40D02
- JLCPCB Part #
- C17421770
- Package
- DO-5
- Description
- -40℃~+125℃ 1V@40A 200V 200ns 25uA@100V 40A DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FR40D02 Specifications
FR40D02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | DO-5 | |
| Voltage - Forward(Vf@If) | 1V@40A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Reverse Recovery Time (trr) | 200ns | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 25uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FR40D02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FR40D02 Documents
FR40D02 datasheets or manufacturer documentation.
Datasheet: FR40D02 Datasheet (PDF)
FR40D02 Schematic Symbol & PCB Footprint
The FR40D02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.