
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | QFN-28(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 200kHz、300kHz、450kHz、600kHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 15A | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting | |
| Topology | Buck | |
| Output Voltage | 700mV~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL88550AIRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | QFN-28(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 200kHz、300kHz、450kHz、600kHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 15A | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting | |
| Topology | Buck | |
| Output Voltage | 700mV~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL88550AIRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ISL88550AIRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.