
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Intput High Voltage | 2.1V~3.6V | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 1.7V~1.9V | |
| Output Low Voltage | 0.4V、0.45V | |
| Frequency | 25MHz | |
| Features | ESD/Overvoltage protection、Sleep/Wake control |

* Images are for reference only
9FGV0441AKLF
Extended- Manufacturer
- MFR.Part #
- 9FGV0441AKLF
- JLCPCB Part #
- C17416844
- Package
- VFQFPN-32(5x5)
- Description
- VFQFPN-32(5x5) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9FGV0441AKLF
- JLCPCB Part #
- C17416844
- Package
- VFQFPN-32(5x5)
- Description
- VFQFPN-32(5x5) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9FGV0441AKLF Specifications
9FGV0441AKLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Intput High Voltage | 2.1V~3.6V | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 1.7V~1.9V | |
| Output Low Voltage | 0.4V、0.45V | |
| Frequency | 25MHz | |
| Features | ESD/Overvoltage protection、Sleep/Wake control |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9FGV0441AKLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9FGV0441AKLF Schematic Symbol & PCB Footprint
The 9FGV0441AKLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.