
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 530nm | |
| Lumens | 107lm | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 1.5A | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lamp Holder Type | 1.6mm square lamp | |
| Lens Color | Yellow Green Lens | |
| Voltage - Forward(Vf) | 2.65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XQEGRN-00-0000-000000D03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 530nm | |
| Lumens | 107lm | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 1.5A | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lamp Holder Type | 1.6mm square lamp | |
| Lens Color | Yellow Green Lens | |
| Voltage - Forward(Vf) | 2.65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XQEGRN-00-0000-000000D03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XQEGRN-00-0000-000000D03 datasheets or manufacturer documentation.
Datasheet: XQEGRN-00-0000-000000D03 Datasheet (PDF)
The XQEGRN-00-0000-000000D03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.