4-641121-7
Extended
* Images are for reference only
4-641121-7
Attributes
Value
Manufacturer
MFR.Part #
4-641121-7
JLCPCB Part #
C17414964
Package
Plugin
Description
插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackagePlugin
Number of Rows1
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)67.36mm
Number of Pins17P
Pitch3.96mm
Contact MaterialCopper Alloy
Pins Structure1x17P
Mounting TypeRight Angle
Z-Height of the Board7.62mm
Number of PINs Per Row17