
- Manufacturer
- MFR.Part #
- 1N484B
- JLCPCB Part #
- C17414825
- Package
- DO-35
- Description
- -65℃~+200℃ 125V 1V@100mA DO-35 Switching Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35 | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Voltage - DC Reverse(Vr) | 125V | |
| Operating Junction Temperature Range | -65℃~+200℃ |

* Images are for reference only
1N484B
Extended- Manufacturer
- MFR.Part #
- 1N484B
- JLCPCB Part #
- C17414825
- Package
- DO-35
- Description
- -65℃~+200℃ 125V 1V@100mA DO-35 Switching Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N484B
- JLCPCB Part #
- C17414825
- Package
- DO-35
- Description
- -65℃~+200℃ 125V 1V@100mA DO-35 Switching Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N484B Specifications
1N484B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35 | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Voltage - DC Reverse(Vr) | 125V | |
| Operating Junction Temperature Range | -65℃~+200℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N484B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N484B Schematic Symbol & PCB Footprint
The 1N484B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.