
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-28 | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Transceiver | |
| Voltage - Supply | 2.85V~5.5V、4.5V~5.5V | |
| Sampling Rate | 8kHz~108kHz | |
| Features | Built-in phase-locked loop | |
| Interface | I2C、SPI、S/PDIF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS8427-CSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-28 | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Transceiver | |
| Voltage - Supply | 2.85V~5.5V、4.5V~5.5V | |
| Sampling Rate | 8kHz~108kHz | |
| Features | Built-in phase-locked loop | |
| Interface | I2C、SPI、S/PDIF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS8427-CSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CS8427-CSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.