Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE2QR1765GXUMA1
ICE2QR1765GXUMA1
Extended
* Images are for reference only
ICE2QR1765GXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ICE2QR1765GXUMA1
JLCPCB Part #
C17413585
Package
SOIC-12
Description
-40℃~+150℃@(TJ) 10.5V~27V 50% 52kHz 650V Flyback Isolation SOIC-12 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageSOIC-12
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching52kHz
Voltage - Supply10.5V~27V
Duty Cycle(Max)50%
IsolationIsolation
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE2QR1765GXUMA1
ICE2QR1765GXUMA1

* Images are for reference only

ICE2QR1765GXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE2QR1765GXUMA1
JLCPCB Part #
C17413585
Package
SOIC-12
Description
-40℃~+150℃@(TJ) 10.5V~27V 50% 52kHz 650V Flyback Isolation SOIC-12 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE2QR1765GXUMA1

* Images are for reference only

ICE2QR1765GXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE2QR1765GXUMA1
JLCPCB Part #
C17413585
Package
SOIC-12
Description
-40℃~+150℃@(TJ) 10.5V~27V 50% 52kHz 650V Flyback Isolation SOIC-12 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE2QR1765GXUMA1 Specifications

ICE2QR1765GXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageSOIC-12
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching52kHz
Voltage - Supply10.5V~27V
Duty Cycle(Max)50%
IsolationIsolation
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE2QR1765GXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICE2QR1765GXUMA1 Documents

ICE2QR1765GXUMA1 datasheets or manufacturer documentation.

ICE2QR1765GXUMA1 Schematic Symbol & PCB Footprint

The ICE2QR1765GXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.