Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. SID1112K
SID1112K - 1
SID1112K - 2
SID1112K - 3
Extended1/3
* Images are for reference only
SID1112K
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
SID1112K
JLCPCB Part #
C17412568
Package
SOP-R16B
Description
-40℃~+125℃ 1 1.04A 1125ns 1125ns 11mA 22V~28V 253ns 262ns 4.75V~5.25V 5000V 50kV/us 960mA MOSFET、IGBT SOP-R16B Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageSOP-R16B
Voltage - Supply (Driver)22V~28V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL253ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)11mA
Fall Time1125ns
CMTI(kV/us)50kV/us
Isolation voltage(Vrms)5000V
Rise Time1125ns
Number of Channels1
Propagation Delay tpLH262ns
Peak Output Current(sink)1.04A
Peak Output Current(source)960mA
Voltage - Supply (Input)4.75V~5.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. SID1112K
SID1112K

* Images are for reference only

SID1112K

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
SID1112K
JLCPCB Part #
C17412568
Package
SOP-R16B
Description
-40℃~+125℃ 1 1.04A 1125ns 1125ns 11mA 22V~28V 253ns 262ns 4.75V~5.25V 5000V 50kV/us 960mA MOSFET、IGBT SOP-R16B Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SID1112K

* Images are for reference only

SID1112K
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
SID1112K
JLCPCB Part #
C17412568
Package
SOP-R16B
Description
-40℃~+125℃ 1 1.04A 1125ns 1125ns 11mA 22V~28V 253ns 262ns 4.75V~5.25V 5000V 50kV/us 960mA MOSFET、IGBT SOP-R16B Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SID1112K Specifications

SID1112K technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageSOP-R16B
Voltage - Supply (Driver)22V~28V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL253ns
Load TypeMOSFET、IGBT
Quiescent Current(Iq)11mA
Fall Time1125ns
CMTI(kV/us)50kV/us
Isolation voltage(Vrms)5000V
Rise Time1125ns
Number of Channels1
Propagation Delay tpLH262ns
Peak Output Current(sink)1.04A
Peak Output Current(source)960mA
Voltage - Supply (Input)4.75V~5.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SID1112K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SID1112K Documents

SID1112K datasheets or manufacturer documentation.

Datasheet: SID1112K Datasheet (PDF)

SID1112K Schematic Symbol & PCB Footprint

The SID1112K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.