FMP200FRF52-160R - 1
FMP200FRF52-160R - 2
FMP200FRF52-160R - 3
FMP200FRF52-160R - 4
Extended1/4
* Images are for reference only
FMP200FRF52-160R
Attributes
Value
Manufacturer
MFR.Part #
FMP200FRF52-160R
JLCPCB Part #
C1741219
Package
Plugin,D3.9xL9mm
Description
-55℃~+155℃ 160Ω 2W 500V Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.9xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D3.9xL9mm
Resistance160Ω
Operating Temperature-55℃~+155℃
Power(Watts)2W
TypeMetal Film Resistor
Voltage-Supply(Max)500V
Tolerance±1%
Temperature Coefficient±100ppm/℃