Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC0803LCV
ADC0803LCV
Extended
* Images are for reference only
ADC0803LCV
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC0803LCV
JLCPCB Part #
C17410990
Package
LCCC-20(8.9x8.9)
Description
-40℃~+85℃ 1 1.1mA 100kHz~1.46MHz、640kHz 12LSB 4.5V~6.3V 8 Bipolar input Built-in External Not supported Parallel Port SAR Yes LCCC-20(8.9x8.9) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLCCC-20(8.9x8.9)
Clock Frequency100kHz~1.46MHz、640kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Integral non - linearity12LSB
Voltage - Supply4.5V~6.3V
Quiescent Current (Iq)1.1mA
ADC architectureSAR
FeaturesBipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC0803LCV
ADC0803LCV

* Images are for reference only

ADC0803LCV

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC0803LCV
JLCPCB Part #
C17410990
Package
LCCC-20(8.9x8.9)
Description
-40℃~+85℃ 1 1.1mA 100kHz~1.46MHz、640kHz 12LSB 4.5V~6.3V 8 Bipolar input Built-in External Not supported Parallel Port SAR Yes LCCC-20(8.9x8.9) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC0803LCV

* Images are for reference only

ADC0803LCV
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC0803LCV
JLCPCB Part #
C17410990
Package
LCCC-20(8.9x8.9)
Description
-40℃~+85℃ 1 1.1mA 100kHz~1.46MHz、640kHz 12LSB 4.5V~6.3V 8 Bipolar input Built-in External Not supported Parallel Port SAR Yes LCCC-20(8.9x8.9) Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC0803LCV Specifications

ADC0803LCV technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLCCC-20(8.9x8.9)
Clock Frequency100kHz~1.46MHz、640kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Integral non - linearity12LSB
Voltage - Supply4.5V~6.3V
Quiescent Current (Iq)1.1mA
ADC architectureSAR
FeaturesBipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC0803LCV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC0803LCV Documents

ADC0803LCV datasheets or manufacturer documentation.

Datasheet: ADC0803LCV Datasheet (PDF)

ADC0803LCV Schematic Symbol & PCB Footprint

The ADC0803LCV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.