
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Multi-Directional Switches | |
| Manufacturer | Ruffy Controls | |
| Package | - | |
| Operating Temperature | -30℃~+185℃ | |
| Voltage Rating | 24V | |
| Current Rating | 50mA | |
| Mechanical Life | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS1-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Multi-Directional Switches | |
| Manufacturer | Ruffy Controls | |
| Package | - | |
| Operating Temperature | -30℃~+185℃ | |
| Voltage Rating | 24V | |
| Current Rating | 50mA | |
| Mechanical Life | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS1-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS1-5 datasheets or manufacturer documentation.
Datasheet: HS1-5 Datasheet (PDF)
The HS1-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.