
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | RENESAS | |
| Package | - | |
| Temperature Tolerance | ±0.25℃ | |
| Voltage - Supply | 2.3V~5.5V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -20℃~+85℃ | |
| Features | Factory calibration、Temperature compensation | |
| Current - Supply | 24.4uA | |
| Interface | I2C | |
| Humidity Tolerance | 2.5%RH | |
| Resolution | 14bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS3003-MC1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | RENESAS | |
| Package | - | |
| Temperature Tolerance | ±0.25℃ | |
| Voltage - Supply | 2.3V~5.5V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -20℃~+85℃ | |
| Features | Factory calibration、Temperature compensation | |
| Current - Supply | 24.4uA | |
| Interface | I2C | |
| Humidity Tolerance | 2.5%RH | |
| Resolution | 14bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS3003-MC1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HS3003-MC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.