


- Manufacturer
- MFR.Part #
- OH9251-S
- JLCPCB Part #
- C174066
- Package
- TSOT-23-3
- Description
- -40℃~+85℃ 1.65V~9V 2mT 3mT 5uA Omnipolar Push-pull TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Nanjing Ouzhuo Tech | |
| Package | TSOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | 2mT | |
| Voltage - Supply | 1.65V~9V | |
| Output Type | Push-pull | |
| Features | Built-in Schmitt trigger | |
| Operation Points | 3mT | |
| Operating Current | 5uA |

* Images are for reference only
OH9251-S
Extended- Manufacturer
- MFR.Part #
- OH9251-S
- JLCPCB Part #
- C174066
- Package
- TSOT-23-3
- Description
- -40℃~+85℃ 1.65V~9V 2mT 3mT 5uA Omnipolar Push-pull TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OH9251-S
- JLCPCB Part #
- C174066
- Package
- TSOT-23-3
- Description
- -40℃~+85℃ 1.65V~9V 2mT 3mT 5uA Omnipolar Push-pull TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OH9251-S Specifications
OH9251-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Nanjing Ouzhuo Tech | |
| Package | TSOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | 2mT | |
| Voltage - Supply | 1.65V~9V | |
| Output Type | Push-pull | |
| Features | Built-in Schmitt trigger | |
| Operation Points | 3mT | |
| Operating Current | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OH9251-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OH9251-S Documents
OH9251-S datasheets or manufacturer documentation.
Datasheet: OH9251-S Datasheet (PDF)
OH9251-S Schematic Symbol & PCB Footprint
The OH9251-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.