
- Manufacturer
- MFR.Part #
- MMP0120/ABKP
- JLCPCB Part #
- C17406341
- Package
- -
- Description
- -25℃~+55℃ 2A Black IP65 PC Pin Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Bulgin | |
| Package | - | |
| Operating Temperature | -25℃~+55℃ | |
| Contact Current | 2A | |
| IP Rating | IP65 | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |

* Images are for reference only
MMP0120/ABKP
Extended- Manufacturer
- MFR.Part #
- MMP0120/ABKP
- JLCPCB Part #
- C17406341
- Package
- -
- Description
- -25℃~+55℃ 2A Black IP65 PC Pin Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MMP0120/ABKP
- JLCPCB Part #
- C17406341
- Package
- -
- Description
- -25℃~+55℃ 2A Black IP65 PC Pin Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMP0120/ABKP Specifications
MMP0120/ABKP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Bulgin | |
| Package | - | |
| Operating Temperature | -25℃~+55℃ | |
| Contact Current | 2A | |
| IP Rating | IP65 | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMP0120/ABKP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMP0120/ABKP Schematic Symbol & PCB Footprint
The MMP0120/ABKP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.