Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ADF7011BRU
ADF7011BRU
Extended
* Images are for reference only
ADF7011BRU
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADF7011BRU
JLCPCB Part #
C17405578
Package
TSSOP-24
Description
-40℃~+85℃ 12dBm 2.3V~3.6V 34mA 433MHz~435MHz、866MHz~870MHz 76.8Kbps TSSOP-24 RF Transceiver ICs
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageTSSOP-24
Frequency Range433MHz~435MHz、866MHz~870MHz
Operating Temperature-40℃~+85℃
Data Rate76.8Kbps
Output Power12dBm
Voltage - Supply2.3V~3.6V
Current Of Transmitting34mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ADF7011BRU
ADF7011BRU

* Images are for reference only

ADF7011BRU

Extended
Manufacturer

Analog Devices

MFR.Part #
ADF7011BRU
JLCPCB Part #
C17405578
Package
TSSOP-24
Description
-40℃~+85℃ 12dBm 2.3V~3.6V 34mA 433MHz~435MHz、866MHz~870MHz 76.8Kbps TSSOP-24 RF Transceiver ICs
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADF7011BRU

* Images are for reference only

ADF7011BRU
Extended
Manufacturer

Analog Devices

MFR.Part #
ADF7011BRU
JLCPCB Part #
C17405578
Package
TSSOP-24
Description
-40℃~+85℃ 12dBm 2.3V~3.6V 34mA 433MHz~435MHz、866MHz~870MHz 76.8Kbps TSSOP-24 RF Transceiver ICs
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADF7011BRU Specifications

ADF7011BRU technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices
PackageTSSOP-24
Frequency Range433MHz~435MHz、866MHz~870MHz
Operating Temperature-40℃~+85℃
Data Rate76.8Kbps
Output Power12dBm
Voltage - Supply2.3V~3.6V
Current Of Transmitting34mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADF7011BRU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADF7011BRU Documents

ADF7011BRU datasheets or manufacturer documentation.

Datasheet: ADF7011BRU Datasheet (PDF)

ADF7011BRU Schematic Symbol & PCB Footprint

The ADF7011BRU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.