Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. FMS3818KRC
FMS3818KRC
Extended
* Images are for reference only
FMS3818KRC
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FMS3818KRC
JLCPCB Part #
C17405300
Package
LQFP-48(7x7)
Description
0.5LSB 0℃~+70℃ 2.5ns 3 3V~3.6V 8 80mA LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
Manufactureronsemi
PackageLQFP-48(7x7)
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Number of Channels3
Voltage - Supply3V~3.6V
Resolution(Bits)8
Quiescent Current (Iq)80mA
Settling Time2.5ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. FMS3818KRC
FMS3818KRC

* Images are for reference only

FMS3818KRC

Extended
Manufacturer

onsemi

MFR.Part #
FMS3818KRC
JLCPCB Part #
C17405300
Package
LQFP-48(7x7)
Description
0.5LSB 0℃~+70℃ 2.5ns 3 3V~3.6V 8 80mA LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMS3818KRC

* Images are for reference only

FMS3818KRC
Extended
Manufacturer

onsemi

MFR.Part #
FMS3818KRC
JLCPCB Part #
C17405300
Package
LQFP-48(7x7)
Description
0.5LSB 0℃~+70℃ 2.5ns 3 3V~3.6V 8 80mA LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMS3818KRC Specifications

FMS3818KRC technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
Manufactureronsemi
PackageLQFP-48(7x7)
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Number of Channels3
Voltage - Supply3V~3.6V
Resolution(Bits)8
Quiescent Current (Iq)80mA
Settling Time2.5ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMS3818KRC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FMS3818KRC Documents

FMS3818KRC datasheets or manufacturer documentation.

Datasheet: FMS3818KRC Datasheet (PDF)

FMS3818KRC Schematic Symbol & PCB Footprint

The FMS3818KRC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.